
MBRAD1045H | |
|---|---|
DigiKey Part Number | 1801-MBRAD1045HTR-ND - Tape & Reel (TR) 1801-MBRAD1045HCT-ND - Cut Tape (CT) 1801-MBRAD1045HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRAD1045H |
Description | DIODE SCHOTTKY 45V 10A THINDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount ThinDPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRAD1045H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 490pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinDPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,38000 | kr 10,38 |
| 10 | kr 6,51100 | kr 65,11 |
| 100 | kr 4,25480 | kr 425,48 |
| 500 | kr 3,28296 | kr 1 641,48 |
| 1 000 | kr 2,97003 | kr 2 970,03 |
| 2 000 | kr 2,70668 | kr 5 413,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | kr 2,45107 | kr 11 029,82 |
| 9 000 | kr 2,27014 | kr 20 431,26 |
| 13 500 | kr 2,17799 | kr 29 402,86 |
| 22 500 | kr 2,07446 | kr 46 675,35 |
| 31 500 | kr 2,01317 | kr 63 414,86 |
| 45 000 | kr 1,95994 | kr 88 197,30 |
| Unit Price without VAT: | kr 10,38000 |
|---|---|
| Unit Price with VAT: | kr 12,97500 |

