
KBU805G | |
|---|---|
DigiKey Part Number | 1801-KBU805G-ND |
Manufacturer | |
Manufacturer Product Number | KBU805G |
Description | BRIDGE RECT 1PHASE 600V 8A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,17000 | kr 26,17 |
| 10 | kr 16,83600 | kr 168,36 |
| 100 | kr 11,51710 | kr 1 151,71 |
| 500 | kr 9,24174 | kr 4 620,87 |
| 1 000 | kr 8,51037 | kr 8 510,37 |
| 2 000 | kr 7,89546 | kr 15 790,92 |
| 5 000 | kr 7,23045 | kr 36 152,25 |
| 10 000 | kr 6,92938 | kr 69 293,80 |
| Unit Price without VAT: | kr 26,17000 |
|---|---|
| Unit Price with VAT: | kr 32,71250 |

