


HS1DFL | |
|---|---|
DigiKey Part Number | HS1DFLTR-ND - Tape & Reel (TR) HS1DFLCT-ND - Cut Tape (CT) HS1DFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1DFL |
Description | DIODE STANDARD 200V 1A SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | HS1DFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 1,44300 | kr 14,43 |
| 100 | kr 0,89760 | kr 89,76 |
| 500 | kr 0,65864 | kr 329,32 |
| 1 000 | kr 0,58110 | kr 581,10 |
| 2 000 | kr 0,51558 | kr 1 031,16 |
| 5 000 | kr 0,44450 | kr 2 222,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,40045 | kr 4 004,50 |
| 20 000 | kr 0,36337 | kr 7 267,40 |
| 30 000 | kr 0,34446 | kr 10 333,80 |
| 50 000 | kr 0,32321 | kr 16 160,50 |
| 70 000 | kr 0,31063 | kr 21 744,10 |
| 100 000 | kr 0,29839 | kr 29 839,00 |
| 250 000 | kr 0,27154 | kr 67 885,00 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |









