Parametric Equivalent
Parametric Equivalent

ES2JINACTIVE | |
|---|---|
DigiKey Part Number | 1801-ES2JCT-ND - Cut Tape (CT) 1801-ES2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JINACTIVE |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,77000 | kr 5,77 |
| 10 | kr 3,56900 | kr 35,69 |
| 100 | kr 2,28210 | kr 228,21 |
| 500 | kr 1,72386 | kr 861,93 |
| 1 000 | kr 1,54366 | kr 1 543,66 |
| Unit Price without VAT: | kr 5,77000 |
|---|---|
| Unit Price with VAT: | kr 7,21250 |







