Zener Diode 12 V 150 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 150 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX584B12 RSG

DigiKey Part Number
1801-BZX584B12RSGTR-ND - Tape & Reel (TR)
1801-BZX584B12RSGCT-ND - Cut Tape (CT)
1801-BZX584B12RSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B12 RSG
Description
DIODE ZENER 12V 150MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 150 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101 965
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,65000kr 3,65
10kr 2,24500kr 22,45
100kr 1,41270kr 141,27
500kr 1,04854kr 524,27
1 000kr 0,93067kr 930,67
2 000kr 0,83136kr 1 662,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,67714kr 5 417,12
16 000kr 0,61782kr 9 885,12
24 000kr 0,58758kr 14 101,92
40 000kr 0,55360kr 22 144,00
56 000kr 0,53348kr 29 874,88
80 000kr 0,51392kr 41 113,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,65000
Unit Price with VAT:kr 4,56250