



TS1117BCW RPG | |
|---|---|
DigiKey Part Number | 1801-TS1117BCWRPGTR-ND - Tape & Reel (TR) 1801-TS1117BCWRPGCT-ND - Cut Tape (CT) 1801-TS1117BCWRPGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1117BCW RPG |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TS1117BCW RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 2,44400 | kr 24,44 |
| 25 | kr 2,17440 | kr 54,36 |
| 100 | kr 1,87610 | kr 187,61 |
| 250 | kr 1,73404 | kr 433,51 |
| 500 | kr 1,64862 | kr 824,31 |
| 1 000 | kr 1,57839 | kr 1 578,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,50408 | kr 3 760,20 |
| 5 000 | kr 1,45928 | kr 7 296,40 |
| 7 500 | kr 1,43686 | kr 10 776,45 |
| 12 500 | kr 1,41203 | kr 17 650,38 |
| 17 500 | kr 1,39750 | kr 24 456,25 |
| 25 000 | kr 1,38353 | kr 34 588,25 |
| 62 500 | kr 1,35347 | kr 84 591,88 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |

