1.5SMC15CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr 1,37601
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 1,79884
Datasheet
21.2V Clamp 74A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC15CA

DigiKey Part Number
1801-1.5SMC15CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC15CA
Description
TVS DIODE 12.8VWM 21.2V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.2V Clamp 74A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC15CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
74A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,21830kr 6 654,90
6 000kr 2,04307kr 12 258,42
9 000kr 1,95382kr 17 584,38
15 000kr 1,85353kr 27 802,95
21 000kr 1,79973kr 37 794,33
Manufacturers Standard Package
Unit Price without VAT:kr 2,21830
Unit Price with VAT:kr 2,77288