1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB 4532MF-132T30

DigiKey Part Number
4816-HCB4532MF-132T30TR-ND - Tape & Reel (TR)
4816-HCB4532MF-132T30CT-ND - Cut Tape (CT)
4816-HCB4532MF-132T30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB 4532MF-132T30
Description
FERRITE BEAD 1.3 KOHM 1812 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
10kr 4,81400kr 48,14
25kr 4,14520kr 103,63
50kr 3,69080kr 184,54
100kr 3,27060kr 327,06
250kr 2,76120kr 690,30
500kr 2,46048kr 1 230,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,07895kr 2 078,95
2 000kr 2,01020kr 4 020,40
Manufacturers Standard Package
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750