TPS7A4501R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576R-15

DigiKey Part Number
5536-LM2576R-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2576R-15
Description
IC REG BUCK 15V 3A TO263-5L
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 15V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 310
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate kr 894,54 flat rate shipping fee will apply
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr 9,38160kr 469,08
800kr 9,38085kr 7 504,68
Unit Price without VAT:kr 9,38160
Unit Price with VAT:kr 11,72700