TG-AL375-74-18-0.15-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AL375-74-18-0.15-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL375-74-18-0.15-0 |
Description | THERM PAD 74X18MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 74.00mm x 18.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 74.00mm x 18.00mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

