


TG-A9000-100-100-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-100-100-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-100-100-5.0 |
Description | THERM PAD 100MMX100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 761,26000 | kr 761,26 |
| 10 | kr 673,58800 | kr 6 735,88 |
| 25 | kr 641,52320 | kr 16 038,08 |
| 50 | kr 618,25100 | kr 30 912,55 |
| 100 | kr 595,79920 | kr 59 579,92 |
| Unit Price without VAT: | kr 761,26000 |
|---|---|
| Unit Price with VAT: | kr 951,57500 |

