
TG-A2200-20-20-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-20-20-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-20-20-2.0 |
Description | THERM PAD 20MMX20MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,23000 | kr 5,23 |
| 10 | kr 4,63400 | kr 46,34 |
| 25 | kr 4,41040 | kr 110,26 |
| 50 | kr 4,24960 | kr 212,48 |
| 100 | kr 4,09680 | kr 409,68 |
| 250 | kr 3,90220 | kr 975,55 |
| 500 | kr 3,76128 | kr 1 880,64 |
| 1 000 | kr 3,62530 | kr 3 625,30 |
| 5 000 | kr 3,32795 | kr 16 639,75 |
| Unit Price without VAT: | kr 5,23000 |
|---|---|
| Unit Price with VAT: | kr 6,53750 |

