

FAM3-400-400-0.75-1A | |
|---|---|
DigiKey Part Number | FAM3-400-400-0.75-1A-ND |
Manufacturer | |
Manufacturer Product Number | FAM3-400-400-0.75-1A |
Description | RF ABSORB SHEET 15.748"X15.748" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM3 Non-Conductive, Single Sided 15.748" (400.00mm) X 15.748" (400.00mm) X 0.030" (0.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 15.748" (400.00mm) | |
Width | 15.748" (400.00mm) | |
Thickness - Overall | 0.030" (0.75mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 345,63000 | kr 1 345,63 |
| Unit Price without VAT: | kr 1 345,63000 |
|---|---|
| Unit Price with VAT: | kr 1 682,03750 |

