

SL485K-002 | |
|---|---|
DigiKey Part Number | 746-1050-ND |
Manufacturer | |
Manufacturer Product Number | SL485K-002 |
Description | SNAP LINK SERIAL ADAPTER RS485 |
Customer Reference | |
Detailed Description | RF Adapter 2.4GHz 802.15.4, SNAP RS-232, RS-422, RS-485 2Mbps |
Datasheet | Datasheet |
Category | Applications Card Scanner, Wireless LAN |
Manufacturer Synapse Wireless | Interface RS-232, RS-422, RS-485 |
Series | Sensitivity -102dBm |
Packaging Box | Power - Output 18dBm |
Part Status Obsolete | Data Rate (Max) 2Mbps |
Function Adapter | Features RSSI Equipped |
Modulation or Protocol 802.15.4, SNAP | Voltage - Supply 4V ~ 5.25V |
Frequency 2.4GHz | Base Product Number |

