
WP1B2P | |
|---|---|
DigiKey Part Number | SC2755-ND |
Manufacturer | |
Manufacturer Product Number | WP1B2P |
Description | CONN WALL PLATE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Wall Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wall Plate | |
For Use With/Related Products | E, EH Series XLR Connectors | |
Shell Size - Insert | - | |
Material | Aluminum | |
Features | Mounting Hardware | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 276,21000 | kr 276,21 |
| 10 | kr 234,71900 | kr 2 347,19 |
| 30 | kr 217,21200 | kr 6 516,36 |
| 50 | kr 209,52560 | kr 10 476,28 |
| 100 | kr 199,53350 | kr 19 953,35 |
| 250 | kr 187,05412 | kr 46 763,53 |
| 500 | kr 178,82662 | kr 89 413,31 |
| Unit Price without VAT: | kr 276,21000 |
|---|---|
| Unit Price with VAT: | kr 345,26250 |








