Direct
Similar
Similar

4608X-102-220 | |
|---|---|
DigiKey Part Number | 4608X-2-220-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-220 |
Description | RES ARRAY 4 RES 22 OHM 8SIP |
Customer Reference | |
Detailed Description | 22 Ohm ±1Ohm 300mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±1Ohm | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |



