Parametric Equivalent

EHDB9MMBPKG | |
|---|---|
DigiKey Part Number | 137-EHDB9MMBPKG-ND |
Manufacturer | |
Manufacturer Product Number | EHDB9MMBPKG |
Description | EH SERIES DB9 M-M BLACK, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Panel Mount, Square Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Square Flange | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | Nickel Silver, Black Chrome Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 1 Flange, 1 Housing, 2 Screws | |
Housing Color | Yellow | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 164,27450 | kr 16 427,45 |
| Unit Price without VAT: | kr 164,27450 |
|---|---|
| Unit Price with VAT: | kr 205,34313 |

