
EH35MMSSCPKG | |
|---|---|
DigiKey Part Number | 137-EH35MMSSCPKG-ND |
Manufacturer | |
Manufacturer Product Number | EH35MMSSCPKG |
Description | EH 3.5MM ST JK NI, HWR, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 176,98800 | kr 4 424,70 |
| Unit Price without VAT: | kr 176,98800 |
|---|---|
| Unit Price with VAT: | kr 221,23500 |

