Phone Jack Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH35MMSNSCB

DigiKey Part Number
137-EH35MMSNSCB-ND
Manufacturer
Manufacturer Product Number
EH35MMSNSCB
Description
EH SERIES 3.5MM, 3 CONDUCTOR JAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phone Jack Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
-
Industry Recognized Mating Diameter
-
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
5 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Termination
Solder Cup
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
Black
Includes
-
Housing Material
Thermoplastic
Contact Material
-
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
25kr 221,24360kr 5 531,09
Manufacturers Standard Package
Unit Price without VAT:kr 221,24360
Unit Price with VAT:kr 276,55450