
EH35MMMSCPKG | |
|---|---|
DigiKey Part Number | 137-EH35MMMSCPKG-ND |
Manufacturer | |
Manufacturer Product Number | EH35MMMSCPKG |
Description | EH 3.5MM MONO JK NI,HWR, ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr 166,74000 | kr 4 168,50 |
| Unit Price without VAT: | kr 166,74000 |
|---|---|
| Unit Price with VAT: | kr 208,42500 |

