
SG2600CE160GI-1TB2-1DB-STD | |
|---|---|
DigiKey Part Number | 1052-SG2600CE160GI-1TB2-1DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SG2600CE160GI-1TB2-1DB-STD |
Description | MEM CD CFEXPRESS 160GB CL 2 PSLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFexpress 160GB Class 2 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 160GB | |
Speed | Class 2 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 138,93000 | kr 3 138,93 |
| 10 | kr 2 887,45100 | kr 28 874,51 |
| 25 | kr 2 790,86920 | kr 69 771,73 |
| Unit Price without VAT: | kr 3 138,93000 |
|---|---|
| Unit Price with VAT: | kr 3 923,66250 |

