
SFU3016GC2AE2TO-C-GE-1BP-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3016GC2AE2TO-C-GE-1BP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3016GC2AE2TO-C-GE-1BP-STD |
Description | USB FLASH DRIVE 16GB PSLC USB3.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (pSLC) USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (pSLC) | |
Type | ||
Speed - Read | 175MB/s | |
Speed - Write | 110MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 936,35000 | kr 936,35 |
| Unit Price without VAT: | kr 936,35000 |
|---|---|
| Unit Price with VAT: | kr 1 170,43750 |

