SFU3008GC2AE1TO-C-GE-1AP-STD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: kr 0,00000
Swissbit Flash Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFU3008GC2AE1TO-C-GE-1AP-STD

DigiKey Part Number
1052-SFU3008GC2AE1TO-C-GE-1AP-STD-ND
Manufacturer
Manufacturer Product Number
SFU3008GC2AE1TO-C-GE-1AP-STD
Description
USB FLASH DRIVE 8GB PSLC USB 3.1
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (pSLC) USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (pSLC)
Type
Speed - Read
120MB/s
Speed - Write
51MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
24.00mm L x 12.10mm W x 4.50mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.