Image for SFSA240GV3AA4TO-I-HC-226-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GV3AA4TO-I-HC-226-STD

DigiKey Part Number
1052-SFSA240GV3AA4TO-I-HC-226-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GV3AA4TO-I-HC-226-STD
Description
SSD 240GB SLIM-SATA MLC SATA III
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 240GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Slim-SATA
Speed - Read
520MB/s
Speed - Write
450MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
750mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5 319,89000kr 5 319,89
10kr 4 889,29900kr 48 892,99
Manufacturers Standard Package
Unit Price without VAT:kr 5 319,89000
Unit Price with VAT:kr 6 649,86250