
SFSA060GU4AA2TO-C-LB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA060GU4AA2TO-C-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GU4AA2TO-C-LB-226-STD |
Description | SSD 60GB MSATA MLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 974,72000 | kr 1 974,72 |
| 10 | kr 1 818,26600 | kr 18 182,66 |
| 25 | kr 1 757,78720 | kr 43 944,68 |
| 50 | kr 1 713,04220 | kr 85 652,11 |
| Unit Price without VAT: | kr 1 974,72000 |
|---|---|
| Unit Price with VAT: | kr 2 468,40000 |

