New Product
FLASH - NAND (TLC) Memory IC 1Tbit 100-BGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (TLC) Memory IC 1Tbit 100-BGA (14x18)
100-LBGA

SFEM128GB1ED1TB-I-EF-311-STD

DigiKey Part Number
1052-SFEM128GB1ED1TB-I-EF-311-STD-ND
Manufacturer
Manufacturer Product Number
SFEM128GB1ED1TB-I-EF-311-STD
Description
IC FLASH 1TBIT EMMC 100BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 1Tbit 100-BGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
-
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-BGA (14x18)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 832,32000kr 832,32
10kr 768,02700kr 7 680,27
25kr 742,88160kr 18 572,04
50kr 724,16860kr 36 208,43
100kr 705,77620kr 70 577,62
Manufacturers Standard Package
Unit Price without VAT:kr 832,32000
Unit Price with VAT:kr 1 040,40000