Memory Card CFast 4GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA004GH1AO4TO-I-DA-226-STD

DigiKey Part Number
1052-SFCA004GH1AO4TO-I-DA-226-STD-ND
Manufacturer
Manufacturer Product Number
SFCA004GH1AO4TO-I-DA-226-STD
Description
MEMORY CARD CFAST 4GB SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card CFast 4GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
CFast
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 342,71000kr 1 342,71
10kr 1 237,38900kr 12 373,89
25kr 1 196,49120kr 29 912,28
50kr 1 166,14720kr 58 307,36
Manufacturers Standard Package
Unit Price without VAT:kr 1 342,71000
Unit Price with VAT:kr 1 678,38750