38.855 MHz Center 1.5 kOhms Monolithic Crystal Filter Through Hole 2dB 7.5 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFUMT6-38.855-F07IL02A

DigiKey Part Number
4309-CFUMT6-38.855-F07IL02ATR-ND - Tape & Reel (TR)
4309-CFUMT6-38.855-F07IL02ACS-ND
Manufacturer
Manufacturer Product Number
CFUMT6-38.855-F07IL02A
Description
MONO XTAL 38.855MHZ 4P 2DB TH
Customer Reference
Detailed Description
38.855 MHz Center 1.5 kOhms Monolithic Crystal Filter Through Hole 2dB 7.5 kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Frequency - Center
38.855 MHz
Impedance
1.5 kOhms
Insertion Loss
2dB
Bandwidth
7.5 kHz
Ripple
1dB
Number of Poles
4
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Size / Dimension
0.311" L x 0.130" W (7.90mm x 3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.