70 MHz Center Monolithic Crystal Filter Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFMH4-70.000-F35IL2A

DigiKey Part Number
4309-CFMH4-70.000-F35IL2ATR-ND - Tape & Reel (TR)
4309-CFMH4-70.000-F35IL2ACS-ND
Manufacturer
Manufacturer Product Number
CFMH4-70.000-F35IL2A
Description
MONO XTAL 70MHZ 2P TH
Customer Reference
Detailed Description
70 MHz Center Monolithic Crystal Filter Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Series
Packaging
Tape & Reel (TR)
Strip
Part Status
Active
Frequency - Center
70 MHz
Number of Poles
2
Operating Temperature
-20°C ~ 70°C
Mounting Type
Through Hole
Size / Dimension
0.433" L x 0.335" W (11.00mm x 8.50mm)
Height (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.