30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-303-D

DigiKey Part Number
RR05P30.0KDTR-ND - Tape & Reel (TR)
RR05P30.0KDCT-ND - Cut Tape (CT)
RR05P30.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-303-D
Description
RES SMD 30K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-303-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 215
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,24100kr 2,41
25kr 0,22520kr 5,63
50kr 0,21300kr 10,65
100kr 0,20200kr 20,20
250kr 0,18696kr 46,74
500kr 0,17670kr 88,35
1 000kr 0,16705kr 167,05
5 000kr 0,14785kr 739,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,12971kr 1 297,10
20 000kr 0,12843kr 2 568,60
30 000kr 0,12777kr 3 833,10
50 000kr 0,12701kr 6 350,50
70 000kr 0,12656kr 8 859,20
100 000kr 0,12611kr 12 611,00
120 000kr 0,12590kr 15 108,00
240 000kr 0,12516kr 30 038,40
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250