200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGV3216P-2003-B-T1

DigiKey Part Number
408-RGV3216P-2003-B-T1TR-ND - Tape & Reel (TR)
408-RGV3216P-2003-B-T1CT-ND - Cut Tape (CT)
408-RGV3216P-2003-B-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGV3216P-2003-B-T1
Description
RES 200K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGV3216P-2003-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 339
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,99500kr 29,95
25kr 2,78200kr 69,55
50kr 2,62740kr 131,37
100kr 2,48460kr 248,46
250kr 2,31172kr 577,93
500kr 2,19454kr 1 097,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,23494kr 2 234,94
2 000kr 2,13338kr 4 266,76
3 000kr 2,07925kr 6 237,75
5 000kr 2,01619kr 10 080,95
7 000kr 1,97772kr 13 844,04
10 000kr 1,93941kr 19 394,10
12 000kr 1,92080kr 23 049,60
24 000kr 1,85562kr 44 534,88
25 000kr 1,85205kr 46 301,25
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500