
RG1608P-302-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-302-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-302-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-302-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-302-D-T5 |
Description | RES SMD 3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-302-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,36600 | kr 3,66 |
| 25 | kr 0,34240 | kr 8,56 |
| 50 | kr 0,32320 | kr 16,16 |
| 100 | kr 0,30590 | kr 30,59 |
| 250 | kr 0,28364 | kr 70,91 |
| 500 | kr 0,26804 | kr 134,02 |
| 1 000 | kr 0,25370 | kr 253,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,24445 | kr 1 222,25 |
| 10 000 | kr 0,23327 | kr 2 332,70 |
| 15 000 | kr 0,22729 | kr 3 409,35 |
| 25 000 | kr 0,22034 | kr 5 508,50 |
| 35 000 | kr 0,21609 | kr 7 563,15 |
| 50 000 | kr 0,21186 | kr 10 593,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |


