
RG3216P-3300-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG3216P-3300-B-T5TR-ND - Tape & Reel (TR) 408-RG3216P-3300-B-T5CT-ND - Cut Tape (CT) 408-RG3216P-3300-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-3300-B-T5 |
Description | RES SMD 330 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-3300-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 1,98200 | kr 19,82 |
| 25 | kr 1,84320 | kr 46,08 |
| 50 | kr 1,73940 | kr 86,97 |
| 100 | kr 1,64320 | kr 164,32 |
| 250 | kr 1,52780 | kr 381,95 |
| 500 | kr 1,44870 | kr 724,35 |
| 1 000 | kr 1,37703 | kr 1 377,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,34395 | kr 6 719,75 |
| 10 000 | kr 1,29063 | kr 12 906,30 |
| 15 000 | kr 1,26242 | kr 18 936,30 |
| 25 000 | kr 1,22980 | kr 30 745,00 |
| 35 000 | kr 1,20999 | kr 42 349,65 |
| 50 000 | kr 1,19036 | kr 59 518,00 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |

