0.2 mOhms ±1% 15W Chip Resistor 5930 (15078 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRPM5930R-0L20-F2P0

DigiKey Part Number
408-MSRPM5930R-0L20-F2P0TR-ND - Tape & Reel (TR)
408-MSRPM5930R-0L20-F2P0CT-ND - Cut Tape (CT)
408-MSRPM5930R-0L20-F2P0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRPM5930R-0L20-F2P0
Description
CURRENT SENSING RESISTORS, 5930,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 15W Chip Resistor 5930 (15078 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
5930 (15078 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.295" W (15.00mm x 7.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 965
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,92000kr 22,92
10kr 15,24700kr 152,47
25kr 13,15880kr 328,97
50kr 11,84820kr 592,41
100kr 10,73350kr 1 073,35
250kr 9,51308kr 2 378,27
500kr 8,74940kr 4 374,70
1 000kr 8,10040kr 8 100,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,70022kr 15 400,44
4 000kr 7,22270kr 28 890,80
6 000kr 6,97751kr 41 865,06
10 000kr 6,70016kr 67 001,60
14 000kr 6,53493kr 91 489,02
Manufacturers Standard Package
Unit Price without VAT:kr 22,92000
Unit Price with VAT:kr 28,65000