
MSRPM5930R-0L20-F2P0 | |
|---|---|
DigiKey Part Number | 408-MSRPM5930R-0L20-F2P0TR-ND - Tape & Reel (TR) 408-MSRPM5930R-0L20-F2P0CT-ND - Cut Tape (CT) 408-MSRPM5930R-0L20-F2P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRPM5930R-0L20-F2P0 |
Description | CURRENT SENSING RESISTORS, 5930, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 15W Chip Resistor 5930 (15078 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 5930 (15078 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.295" W (15.00mm x 7.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,92000 | kr 22,92 |
| 10 | kr 15,24700 | kr 152,47 |
| 25 | kr 13,15880 | kr 328,97 |
| 50 | kr 11,84820 | kr 592,41 |
| 100 | kr 10,73350 | kr 1 073,35 |
| 250 | kr 9,51308 | kr 2 378,27 |
| 500 | kr 8,74940 | kr 4 374,70 |
| 1 000 | kr 8,10040 | kr 8 100,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 7,70022 | kr 15 400,44 |
| 4 000 | kr 7,22270 | kr 28 890,80 |
| 6 000 | kr 6,97751 | kr 41 865,06 |
| 10 000 | kr 6,70016 | kr 67 001,60 |
| 14 000 | kr 6,53493 | kr 91 489,02 |
| Unit Price without VAT: | kr 22,92000 |
|---|---|
| Unit Price with VAT: | kr 28,65000 |

