25 MHz ±50ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXTHM212AA074-25.000M

DigiKey Part Number
2388-SXTHM212AA074-25.000M-ND
Manufacturer
Manufacturer Product Number
SXTHM212AA074-25.000M
Description
CRYSTAL 25.000MHZ 12PF SMD
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US SMT
Size / Dimension
0.524" L x 0.197" W (13.30mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr 602,96 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,91000kr 1,91
10kr 1,79900kr 17,99
50kr 1,59820kr 79,91
100kr 1,43930kr 143,93
500kr 1,27950kr 639,75
Unit Price without VAT:kr 1,91000
Unit Price with VAT:kr 2,38750