
SXT22410BB48-27.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22410BB48-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22410BB48-27.000M |
Description | CRYSTAL 27.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22410BB48-27.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,52000 | kr 3,52 |
| 10 | kr 3,26700 | kr 32,67 |
| 50 | kr 3,01540 | kr 150,77 |
| 100 | kr 2,76400 | kr 276,40 |
| 500 | kr 2,51276 | kr 1 256,38 |
| Unit Price without VAT: | kr 3,52000 |
|---|---|
| Unit Price with VAT: | kr 4,40000 |

