
SXT21410CB07-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21410CB07-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21410CB07-48.000M |
Description | CRYSTAL 48.000MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±25ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21410CB07-48.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,53000 | kr 5,53 |
| 10 | kr 4,93500 | kr 49,35 |
| 50 | kr 4,61540 | kr 230,77 |
| 100 | kr 4,09480 | kr 409,48 |
| 500 | kr 3,86320 | kr 1 931,60 |
| Unit Price without VAT: | kr 5,53000 |
|---|---|
| Unit Price with VAT: | kr 6,91250 |

