10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V103JV

DigiKey Part Number
Y4103TR-ND - Tape & Reel (TR)
Y4103CT-ND - Cut Tape (CT)
Y4103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V103JV
Description
RES ARRAY 4 RES 10K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-V8V103JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79 563
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 1,02900kr 10,29
25kr 0,86200kr 21,55
50kr 0,76000kr 38,00
100kr 0,67350kr 67,35
250kr 0,57648kr 144,12
500kr 0,51626kr 258,13
1 000kr 0,46478kr 464,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,38066kr 1 903,30
10 000kr 0,35009kr 3 500,90
15 000kr 0,33439kr 5 015,85
25 000kr 0,31662kr 7 915,50
35 000kr 0,30603kr 10 711,05
50 000kr 0,29569kr 14 784,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000