Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBB81FS

DigiKey Part Number
1497-1139-2-ND - Tape & Reel (TR)
1497-1139-1-ND - Cut Tape (CT)
1497-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBB81FS
Description
LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFBB81FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 130
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,93000kr 6,93
10kr 4,82000kr 48,20
100kr 3,51350kr 351,35
500kr 2,92704kr 1 463,52
1 000kr 2,73452kr 2 734,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,57097kr 5 141,94
4 000kr 2,43224kr 9 728,96
6 000kr 2,36111kr 14 166,66
10 000kr 2,28077kr 22 807,70
14 000kr 2,23300kr 31 262,00
20 000kr 2,18640kr 43 728,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,93000
Unit Price with VAT:kr 8,66250