
B2(3X) 75/25 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)75/25BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2(3X) 75/25 BLACK SPL |
Description | HEATSHRINK 2.953" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 162,83000 | kr 162,83 |
| 5 | kr 134,00000 | kr 670,00 |
| 10 | kr 123,24500 | kr 1 232,45 |
| 20 | kr 113,35000 | kr 2 267,00 |
| 50 | kr 108,90460 | kr 5 445,23 |
| Unit Price without VAT: | kr 162,83000 |
|---|---|
| Unit Price with VAT: | kr 203,53750 |

