New at DigiKey
Image for B2 (3X) 3/1 WHITE SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 (3X) 3/1 WHITE SPL

DigiKey Part Number
2786-B2(3X)3/1WHITESPL-ND
Manufacturer
Manufacturer Product Number
B2 (3X) 3/1 WHITE SPL
Description
B2 (3X) 3/1 WHITE SPL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 3 to 1 White
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
3 000kr 2,27474kr 6 824,22
Unit Price without VAT:kr 2,27474
Unit Price with VAT:kr 2,84343