
B2 (3X) 12/4 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B2(3X)12/4WHITESPL-ND |
Manufacturer | |
Manufacturer Product Number | B2 (3X) 12/4 WHITE SPL |
Description | B2 (3X) 12/4 WHITE SPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 White |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,43852 | kr 4 438,52 |
| Unit Price without VAT: | kr 4,43852 |
|---|---|
| Unit Price with VAT: | kr 5,54815 |

