6.2 µH Shielded Inductor 2.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D38NP-6R2NC

DigiKey Part Number
308-2315-2-ND - Tape & Reel (TR)
308-2315-1-ND - Cut Tape (CT)
308-2315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D38NP-6R2NC
Description
FIXED IND 6.2UH 2.5A 27 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.2 µH Shielded Inductor 2.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 457
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,24000kr 7,24
10kr 5,96000kr 59,60
100kr 4,90290kr 490,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,91165kr 3 911,65
2 000kr 3,68857kr 7 377,14
3 000kr 3,56415kr 10 692,45
5 000kr 3,41354kr 17 067,70
7 000kr 3,31791kr 23 225,37
10 000kr 3,27914kr 32 791,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,24000
Unit Price with VAT:kr 9,05000