4.2 µH Shielded Inductor 2.2 A 31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH5D28NP-4R2NC

DigiKey Part Number
308-1802-2-ND - Tape & Reel (TR)
308-1802-1-ND - Cut Tape (CT)
308-1802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH5D28NP-4R2NC
Description
FIXED IND 4.2UH 2.2A 31 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.2 µH Shielded Inductor 2.2 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH5D28NP-4R2NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 148
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,48000kr 5,48
10kr 4,52200kr 45,22
100kr 3,72040kr 372,04
1 000kr 3,05932kr 3 059,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,69060kr 5 381,20
4 000kr 2,53727kr 10 149,08
6 000kr 2,45175kr 14 710,50
10 000kr 2,34824kr 23 482,40
14 000kr 2,32102kr 32 494,28
Manufacturers Standard Package
Unit Price without VAT:kr 5,48000
Unit Price with VAT:kr 6,85000