
CDRH5D28NP-120NC | |
|---|---|
DigiKey Part Number | 308-2198-2-ND - Tape & Reel (TR) 308-2198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-120NC |
Description | FIXED IND 12UH 1.2A 76 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 1.2 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,33000 | kr 5,33 |
| 10 | kr 4,41200 | kr 44,12 |
| 100 | kr 3,62440 | kr 362,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,04169 | kr 6 083,38 |
| Unit Price without VAT: | kr 5,33000 |
|---|---|
| Unit Price with VAT: | kr 6,66250 |

