100 µH Shielded Inductor 290 mA 1.02Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D28NP-101NC

DigiKey Part Number
308-2181-2-ND - Tape & Reel (TR)
308-2181-1-ND - Cut Tape (CT)
308-2181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH4D28NP-101NC
Description
FIXED IND 100UH 290MA 1.02OHM SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 290 mA 1.02Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.02Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,24000kr 7,24
10kr 5,96000kr 59,60
100kr 4,90290kr 490,29
1 000kr 4,03256kr 4 032,56
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,68857kr 7 377,14
4 000kr 3,47850kr 13 914,00
6 000kr 3,36137kr 20 168,22
10 000kr 3,27914kr 32 791,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,24000
Unit Price with VAT:kr 9,05000