
CDRH4D28NP-100NC | |
|---|---|
DigiKey Part Number | 308-2303-2-ND - Tape & Reel (TR) 308-2303-1-ND - Cut Tape (CT) 308-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D28NP-100NC |
Description | FIXED IND 10UH 1A 128.3 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1 A 128.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 128.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,24000 | kr 7,24 |
| 10 | kr 5,96000 | kr 59,60 |
| 100 | kr 4,90290 | kr 490,29 |
| 1 000 | kr 4,03256 | kr 4 032,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,68857 | kr 7 377,14 |
| 4 000 | kr 3,47850 | kr 13 914,00 |
| 6 000 | kr 3,36137 | kr 20 168,22 |
| 10 000 | kr 3,27914 | kr 32 791,40 |
| Unit Price without VAT: | kr 7,24000 |
|---|---|
| Unit Price with VAT: | kr 9,05000 |

