4.7 µH Shielded Inductor 1.9 A 68.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D23NP-4R7PC

DigiKey Part Number
308-1653-2-ND - Tape & Reel (TR)
308-1653-1-ND - Cut Tape (CT)
308-1653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D23NP-4R7PC
Description
FIXED IND 4.7UH 1.9A 68.8MOHM SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.9 A 68.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
68.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205 831
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,84000kr 7,84
10kr 6,43300kr 64,33
100kr 5,28980kr 528,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,92230kr 1 961,15
1 000kr 3,69847kr 3 698,47
1 500kr 3,57360kr 5 360,40
2 500kr 3,56810kr 8 920,25
Manufacturers Standard Package
Unit Price without VAT:kr 7,84000
Unit Price with VAT:kr 9,80000