
CDRH2D18/HPNP-4R7NC | |
|---|---|
DigiKey Part Number | 308-2297-2-ND - Tape & Reel (TR) 308-2297-1-ND - Cut Tape (CT) 308-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D18/HPNP-4R7NC |
Description | FIXED IND 4.7UH 1.2A 140 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH2D18/HPNP-4R7NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,14000 | kr 8,14 |
| 10 | kr 6,68000 | kr 66,80 |
| 100 | kr 5,49250 | kr 549,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,21372 | kr 4 213,72 |
| 2 000 | kr 3,97353 | kr 7 947,06 |
| 3 000 | kr 3,83957 | kr 11 518,71 |
| 5 000 | kr 3,67738 | kr 18 386,90 |
| 7 000 | kr 3,59010 | kr 25 130,70 |
| Unit Price without VAT: | kr 8,14000 |
|---|---|
| Unit Price with VAT: | kr 10,17500 |

